60 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €78.000 |
Product Information
Product Overview
Weller Erem® Cutters are designed to be strong, durable and sharp, having the highest precision available. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem Cutters are built to last. The signature high-performance cutters set the industry standard with features that include Weller Erem Magic Spring™ providing over one million consistent, precise and accurate movements, High-Precision Screw Joint, and Maximum Opening Stop Technology. Feel the difference with Weller Erem® – the proven choice. Every time. The Weller Erem Series 500 Micro is a full range of medium sized, robust, precision cutters with a wide range of head shapes. The cutters are manufactured from high grade tool steel. The cutting edges are hardened to Rockwell 63-65 HRC. The precision cutters have a non-reflecting surface, are ESD safe and resharpable.
- 1million movements Magic Spring™ design enables max durability with constant spring force movements
- Quality - uncompromising Swiss quality created to be strong, durable and sharp
- Precise cuts from the high-precision screw joint that enables a smooth action with no jaw overlap
- Ergonomically-shaped handles provide superior comfort and fatigue-free handling
- Strong and sharp - hand-crafted cutting edges for superior strength and sharpness
- ESD safe - made from ESD-safe material to prevent damage to sensitive components
- This is the most widely used head shape, with burnished head
- It is robust and size for size offers the highest cutting capacity
- Fits for all cutting applications where easy access is given
- Same as 522E
Technical Specifications
Side
Full Flush
-
No SVHC (23-Jan-2024)
114mm
1.3mm
EREM
Technical Docs (2)
Alternatives for 522N
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate