72 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €13.600 |
Product Information
Product Overview
Weller Erem® has a wide range of tweezers, each designed to be strong, comfortable and precise. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are built to last. The signature high-performance tweezers set the industry standard with ergonomically-shaped handles and pointed tips for precise results, providing the longest durability, highest precision and best quality on the planet. Feel the difference with Weller Erem – the proven choice. Every time. Weller Erem™ has a wide range of tweezers, each designed to be strong, comfortable and precise. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are built to last. Feel the difference with Weller Erem™ – the proven choice. Every time.
- For precision work e.g. under a microscope
- Special stainless steel, non-magnetic, non-rusting, acid-proof, heat-resistant
- Relieved shape facilitates excellent access to the most confined spaces
- Heat-resistant up to 500°C (932°F), almost twice as high as PTFE® or Cralon
- No capillary effect on tips, e.g. while soldering (non-stick property)
- No contamination caused by positive or negative charge
- Water-resistant
- Radiation-resistant
Technical Specifications
Precision
4.5"
Stainless Steel Body
-
Straight, Pointed
-
Stainless Steel Tip
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 5SASL
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate