24 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €16.300 |
Product Information
Product Overview
Weller Erem® has a wide range of tweezers, each designed to be strong, comfortable and precise. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are built to last. The signature high-performance tweezers set the industry standard with ergonomically-shaped handles and pointed tips for precise results, providing the longest durability, highest precision and best quality on the planet. Feel the difference with Weller Erem – the proven choice. Every time. Weller Erem™ has a wide range of tweezers, each designed to be strong, comfortable and precise. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are built to last. Feel the difference with Weller Erem™ – the proven choice. Every time.
- For applications in biology, medicine, laboratory technology and microelectronics
- Bent shape facilitates access to confined spaces
- Special stainless steel, non-magnetic, non-rusting, acid-proof, heat-resistant
- Ergonomically-shaped handles provide superior comfort and fatigue-free handling
- Weller has a wide range of tweezers made from various material and tips, for the right application
- Superior symmetrically pointed tips
- Made from ESD-safe material to prevent damage to sensitive components
- Uncompromising Swiss quality created to be strong and durable
Technical Specifications
Precision
4.5"
Stainless Steel Body
-
Curve, Pointed
-
Stainless Steel Tip
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate