Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERG COMPONENTS
Manufacturer Part NoSDD-2-023
Order Code422873
Product RangeSDD Series
Technical Datasheet
324 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €15.140 | 
| 5+ | €12.840 | 
| 10+ | €11.780 | 
| 20+ | €9.510 | 
| 50+ | €8.660 | 
Price for:Each
Minimum: 1
Multiple: 1
€15.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoSDD-2-023
Order Code422873
Product RangeSDD Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationDPST
Contact Voltage DC Max100V
Contact Current DC Max1A
Product RangeSDD Series
Switch Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SDD-2-023 is a double-pole single-throw (DPST) 2-circuit through-hole dual in-line programme DIP Switch with large numerals. The SDD series SpectraDIL ganged ON/OFF 023-style switch has EIA colour coded slider which is recessed to prevent unintentional changes to the settings.
- Base and tape sealed for flow soldering and solvent/aqueous washing
- 1µm Hard gold-plated wiping contact gives high reliability in low level circuits
Applications
Industrial
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
100V
Product Range
SDD Series
SVHC
No SVHC (21-Jan-2025)
Switch Actuator Style
Slide
Contact Configuration
DPST
Contact Current DC Max
1A
Switch Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002