Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part No9072
Order Code501517
Product Range90
Also Known AsGTIN UPC EAN: 7314150055609
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.730 |
Price for:Each
Minimum: 1
Multiple: 1
€54.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part No9072
Order Code501517
Product Range90
Also Known AsGTIN UPC EAN: 7314150055609
Technical Datasheet
Length257mm
Jaw Opening Max31mm
Product Range90
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9072 is an Adjustable Wrench with comfortable thermoplastic ergonomic handle provides a comfortable non-slip grip, even when the handle is oily and dirty.
- Phosphate finish
Applications
Maintenance & Repair
Technical Specifications
Length
257mm
Product Range
90
Jaw Opening Max
31mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.384704