Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8907
Order Code7238149
Also Known AsGTIN UPC EAN: 7314150027736 7314150027736
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.530 |
| 5+ | €10.020 |
| 10+ | €9.410 |
| 25+ | €8.790 |
Price for:Each
Minimum: 1
Multiple: 1
€12.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8907
Order Code7238149
Also Known AsGTIN UPC EAN: 7314150027736 7314150027736
Technical Datasheet
Torx Tip SizeT7
Blade Length55mm
Overall Length157mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BE-8907 is a 157mm Torx® Screwdriver developed according to the scientific ERGO™ process. The blade is made of chrome-plated and entirely hardened high performance alloy steel and black finish tip for higher accuracy. It offers 3-component handle for maximum user comfort and force transmission.
- For Torx® head screws
- Easy to choose the right tip with the colour coded handle and the symbol on the domed end
Applications
Maintenance & Repair
Technical Specifications
Torx Tip Size
T7
Overall Length
157mm
SVHC
No SVHC (25-Jun-2025)
Blade Length
55mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032