Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERSA
Manufacturer Part No0052JD
Order Code3360883
Product Range052 Series
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.150 |
Price for:Each
Minimum: 1
Multiple: 1
€6.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part No0052JD
Order Code3360883
Product Range052 Series
Technical Datasheet
Tip / Nozzle Width3.1mm
Tip / Nozzle Style45° Chisel, Bent
For Use WithErsa 50S Soldering Irons
Product Range052 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tip / Nozzle Width
3.1mm
For Use With
Ersa 50S Soldering Irons
SVHC
No SVHC (21-Jan-2025)
Tip / Nozzle Style
45° Chisel, Bent
Product Range
052 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02