Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERSA
Manufacturer Part No0135CDK
Order Code4246934
Product Rangei-TOOL PICO MK2 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €98.940 |
Price for:Each
Minimum: 1
Multiple: 1
€98.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part No0135CDK
Order Code4246934
Product Rangei-TOOL PICO MK2 Series
Technical Datasheet
Supply Voltage VAC16.5V
Output Power80W
Heat Temperature Max450°C
Product Rangei-TOOL PICO MK2 Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- i-TOOL PICO MK2 powerful soldering iron for i-CON PICO MK2 soldering station
- Fast heat up and heat recovery: from room temperature to 350 °C in approx. 9seconds
- Ultra light weight iron: less than 30g (without cable)
- Adjustable process window and process window alarm
- Three setable energy levels for dynamic performance
- Automatic standby sensor
- Calibration data is stored in the individual tool
- Ultra wide range of standard and special soldering tips (142 series)
- 16.5VAC nominal voltage, 80W (350°C) power rating
- Temperature range from 150 to 450°C
Technical Specifications
Supply Voltage VAC
16.5V
Heat Temperature Max
450°C
Plug Type
-
Output Power
80W
Product Range
i-TOOL PICO MK2 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098