Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €172.820 |
Price for:Each
Minimum: 1
Multiple: 1
€172.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part No0140CDJ
Order Code4036532
Technical Datasheet
Supply Voltage VAC-
Output Power-
Heat Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
0140CDJ is i-Tool TRACE soldering iron specifically designed for use with 0ICT1000A i-CON TRACE soldering station.
Technical Specifications
Supply Voltage VAC
-
Heat Temperature Max
-
Plug Type
-
Output Power
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072