Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerERSA
Manufacturer Part NoFMKANC32-200
Order Code1815572
Technical Datasheet
Accessory TypeFlux Cream
For Use With-
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FMKANC32-200 is a 200ml Flux Cream for lead-containing and lead-free solders, EN 29454/1.1.3 C F-SW 32, DIN 8511, rosin/solid content 3.75 %.
- 1.032g/cm³ Density at 20°C
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Flux Cream
Product Range
-
SVHC
No SVHC (25-Jun-2025)
For Use With
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26