Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.320 |
Price for:Each
Minimum: 1
Multiple: 1
€51.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part NoMULTI-SPRINT
Order Code1340719
Technical Datasheet
Output Power75W
Heat Temperature Max-
Supply Voltage230V
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Product Overview
An unusually light and transformer-independent solder gun with PTC heating element providing high heat-up rating. The ERSADUR long-life soldering tip is only heated as long as the button is pressed. Thanks to the very short heating times it is ideal for high-speed series soldering. The heat supply can be adapted to the soldering requirements by periodically pressing the button. The internally heated soldering tip ensures high performance. The Multi-Sprint is ideal for assemblies and repairs requiring a rating from 15 - 100W. Supplied with long-life tip 0832ED.
Technical Specifications
Output Power
75W
Supply Voltage
230V
Plug Type
EU
Heat Temperature Max
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36