Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €74.150 |
Price for:Each
Minimum: 1
Multiple: 1
€74.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part NoSVP100
Order Code4422831
Technical Datasheet
Lifter TypeVacuum Pick-Up Tool
Length150mm
External Diameter14mm
Product Range-
Product Overview
The SVP100 from Ersa is a SMD vampir component placer. It is made for easy, safe and precise handling of SMD components. The ESD feature enables to work safely on voltage sensitive SMT components. It can store suction nozzles and cup safely in end of aluminium grip which are currently not being used and they are easily accessible at all times.
- Nickel plated aluminium handle
- Length of 150mm
- Housing diameter is 14mm
- Weight of 0.069kg
Contents
SMD vampir component placer, Bent sucction nozzle (0SVP12K), Three rubber cups.
Technical Specifications
Lifter Type
Vacuum Pick-Up Tool
External Diameter
14mm
SVHC
No SVHC (25-Jun-2025)
Length
150mm
Product Range
-
Technical Docs (1)
Alternatives for SVP100
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06