Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No1658-G21-02-P10-8A
Order Code9540636
Product Range1658 Series
Technical Datasheet
45 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.140 |
| 10+ | €4.700 |
| 20+ | €4.650 |
Price for:Each
Minimum: 1
Multiple: 1
€6.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part No1658-G21-02-P10-8A
Order Code9540636
Product Range1658 Series
Technical Datasheet
Product Range1658 Series
Current Rating8A
No. of Poles1 Pole
Voltage Rating VDC28V
Voltage Rating VAC240V
Circuit Breaker MountingPlug On
Product Overview
The 1658-G21-02-P10-8A is a 1-pole 8A Thermal Over-current Circuit Breaker with manual reset type thread-neck design and cycling trip free mechanism. The 1658 series circuit breaker has very cost effective design to meet international requirements. It has blade terminals and has breaking capacity of 2000A at 240VAC/28VDC voltage.
- Extremely small and lightweight
- -20 to +60°C Ambient temperature range
- IP40 (operating area), IP00 (terminal area) Protection rating
Applications
Motor Drive & Control, Consumer Electronics, Industrial, Power Management
Technical Specifications
Product Range
1658 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
Current Rating
8A
Voltage Rating VDC
28V
Circuit Breaker Mounting
Plug On
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018