Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €68.370 |
5+ | €67.310 |
10+ | €66.240 |
Product Information
Product Overview
8340-F410-P1M1-A3H0-5A is an 8340 series magnetic circuit breaker with a trip-free mechanism, snap-action mechanism, and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for a wide range of applications. Industry-standard dimensions and panel mounting. Low-temperature sensitivity at rated load. Approved to CBE standard EN 60934 (IEC 60934). Typical application includes control equipment, communications systems, transportation, and power supplies, automation, medical technology, minus DC 28V, minus DC 48V, minus DC 72V, rail vehicles, telecom and datacom, and watercraft and vehicles.
- Flange mounting, with mounting nuts M3 configuration
- Single pole protected
- Blade terminals design (main contact)
- DC trip time at 2xIN: 0.6-7.5 s characteristic curve M, medium delay
- Black, long toggle actuator colour / design, I-O actuator marking, without auxiliary contacts
- Current ratings is 5A, voltage rating is 80VDC, 240V, 3AC 415V, UL /CSA: 250V, UL /CSA: 3AC 250V
- Operating area IP40, terminal area IP00 degree of protection (IEC 529/DIN 40050)
- Ambient temperature range from -40 to +85°C
Technical Specifications
8340 Series
1 Pole
2kA
3kV
5A
415V
7.5s
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate