Print Page
Image is for illustrative purposes only. Please refer to product description.
1,295 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.050 |
10+ | €5.460 |
25+ | €5.170 |
50+ | €4.990 |
100+ | €4.770 |
500+ | €4.320 |
Price for:Each
Minimum: 1
Multiple: 1
€6.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
100uA microprofile SMD line matching transformer offers fully reinforced insulation. It is ideal for voice telecommunications and low speed data communications and can be matched to both 600 ohm and complex impedance telephone lines. Suitable for telecommunications, V.22bis modems, voice and instrumentation applications.
- Insertion loss is 3.5dB
- Return loss is 18dB
- 7mm seated height
- Vacuum encapsulated
- IEC 60950 and UL 60950 certified
- UL recognized component
Technical Specifications
Turns Ratio
-
DC Resistance
206ohm
Isolation Voltage
3.88kVrms
Operating Temperature Min
-25°C
Product Range
-
Insertion Loss
3.5dB
Current Rating
100µA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for P3188
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002