Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoCR80SN
Order Code3376538
Product RangeDownlight Convertors
Also Known AsGTIN UPC EAN: 5013845016261
Technical Datasheet
22 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €10.190 |
5+ | €9.890 |
Price for:Each
Minimum: 1
Multiple: 1
€10.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETERNA
Manufacturer Part NoCR80SN
Order Code3376538
Product RangeDownlight Convertors
Also Known AsGTIN UPC EAN: 5013845016261
Technical Datasheet
Light SourceGU10 or LV Lighting
Input Power-
Input Voltage240V
Light Colour-
Color Temperature Typ-
Ceiling Hole Dia-
Product RangeDownlight Convertors
Product Overview
Converts traditional mains R50, R64 and R80 downlight and eyeball dimensions to modern GU10 or low voltage lighting: allows use of modern light source without expensive repairs & decoration.
- Converts mains R50, R64 & R80 downlights & eyeball dimensions to modern GU10 or low voltage lighting
- No need for expensive repairs and decoration
- Supplied with GU10 and low voltage lamp holder
- Hole cut out 70 - 140mm
- Replaces a wide range of outdated downlights
- Shallow profile, neat and unobtrusive
- Pressed steel
- IP20 rated
- Conforms to : BS EN 60598-2-2
- Dimensions (Dia x D): 150Ø x 25mm
Technical Specifications
Light Source
GU10 or LV Lighting
Input Voltage
240V
Color Temperature Typ
-
Product Range
Downlight Convertors
Input Power
-
Light Colour
-
Ceiling Hole Dia
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272