Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoD034
Order Code1416016
Also Known AsGTIN UPC EAN: 5013845012027
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerETERNA
Manufacturer Part NoD034
Order Code1416016
Also Known AsGTIN UPC EAN: 5013845012027
Technical Datasheet
Turns Ratio-
Lighting Transformer Primary Voltages1 x 240V
Secondary Voltages11.6V
Secondary Current Nom8.8A
Secondary Power105VA
Product Range-
Product Overview
Low voltage, dimmable transformer with 5-way connector block and 2m mains cable
- Thermal overload and output short circuit protection
- IP20 rating
- EMC approved
- Power: 12V / 35-105VA
Technical Specifications
Turns Ratio
-
Secondary Voltages
11.6V
Secondary Power
105VA
Lighting Transformer Primary Voltages
1 x 240V
Secondary Current Nom
8.8A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.264898