Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoET105D
Order Code3531422
Also Known AsGTIN UPC EAN: 5013845018531
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerETERNA
Manufacturer Part NoET105D
Order Code3531422
Also Known AsGTIN UPC EAN: 5013845018531
Technical Datasheet
Lighting Transformer Primary Voltages230V to 240V
Secondary Current Nom8.8A
Secondary Power105VA
Product Range-
Product Overview
- Dimmable with standard domestic resistive load dimmers
- Pre-wired input and output leads
- Auto reset function
- Thermal overload and output short circuit protection
- Surge protected
- Nylon body, IP20 rated
- 25cm Tails
- Dimensions (LxHxD): 170x18x43mm
Technical Specifications
Lighting Transformer Primary Voltages
230V to 240V
Secondary Power
105VA
Secondary Current Nom
8.8A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175