Print Page
Image is for illustrative purposes only. Please refer to product description.
15,528 In Stock
10,900 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0904 |
50+ | €0.0848 |
100+ | €0.0797 |
Price for:Each
Minimum: 10
Multiple: 10
€0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No002.05.036
Order Code2494507
Technical Datasheet
Nut TypeHex
Thread Size - Imperial-
Thread Size - MetricM3
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 02.05.036 is a natural DIN Metric Hexagon Nut made of nylon 6 with injection moulded design and 2.4mm thickness.
- -25 to 100°C Temperature range
Applications
Maintenance & Repair
Technical Specifications
Nut Type
Hex
Thread Size - Metric
M3
Product Range
-
Thread Size - Imperial
-
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 002.05.036
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454