Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No005.08.301
Order Code2494581
Product Range05.08 Series
Technical Datasheet
468 In Stock
600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.918 |
50+ | €0.867 |
100+ | €0.822 |
500+ | €0.781 |
Price for:Each
Minimum: 10
Multiple: 10
€9.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.08.301
Order Code2494581
Product Range05.08 Series
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM8
Thread Size - Imperial-
Standoff TypeHex Female
Body Length30mm
Overall Length30mm
External Width13mm
Product Range05.08 Series
SVHCLead (21-Jan-2025)
Product Overview
The 05.08.301 is a M8 female to female Hex Standoff made of 11SMnPb30(+C) steel with zinc plated finish. This standoff is ideal for corrosion-prone environments. It is not affected by fluctuating temperatures, condensation or aggressive cleaning agents.
Applications
Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
30mm
External Width
13mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M8
Standoff Type
Hex Female
Overall Length
30mm
Product Range
05.08 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047536