Print Page
Image is for illustrative purposes only. Please refer to product description.
1,134 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.185 |
50+ | €0.141 |
100+ | €0.125 |
Price for:Each
Minimum: 1
Multiple: 1
€0.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No013.14.239
Order Code2691440
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.3mm
Terminal PlatingSilver
Overall Length13.5mm
Length - Below Flange5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 13.14.239 from Ettinger is a solder pin terminal made of brass with silver plated finish. It features press fit round design.
- Dimension is ø1.3mm x 13.5mm
- Length of mounting pin is 5mm
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Length - Below Flange
5mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
1.3mm
Overall Length
13.5mm
Product Range
-
Technical Docs (1)
Alternatives for 013.14.239
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015