Print Page
Image is for illustrative purposes only. Please refer to product description.
116 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.300 |
| 25+ | €1.230 |
| 50+ | €1.160 |
Price for:Each
Minimum: 1
Multiple: 1
€1.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No014.86.153
Order Code1466882
Technical Datasheet
PCB Support Type-
PCB Support Material-
Height-
External Width15mm
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 14.86.153 is a right-angle Mounting Bracket without thread. It is made of brass with nickel plated finish.
- 3.2mm Hole diameter
Applications
Industrial
Technical Specifications
PCB Support Type
-
Height
-
Product Range
-
PCB Support Material
-
External Width
15mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002