Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €2.480 |
5+ | €2.230 |
10+ | €2.110 |
25+ | €1.950 |
Price for:Each
Minimum: 1
Multiple: 1
€2.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoRAS-BCBNO
Order Code3762278
Technical Datasheet
Contact ConfigurationSPST-NO
No. of Positions-
Approvals / Standards-
IP Rating-
Switch Case-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RAS-BCBNO is a SPST N/O Auxiliary Contact Block, suitable for 22mm pushbutton switches with screw terminal.
- Rated 240V @ 10A
- Back mounting for plastic control stations
- Dielectric strength: 2.5kV
- Insulation resistance: 2MΩ @500Vdc
- Contact resistance: <lt/>25mΩ
- Short circuit protection@ 10A, 500V cartridge fuse
- Connection: on screw, 2.5mm
- Operating frequency: 3600p/hr
Technical Specifications
Contact Configuration
SPST-NO
Approvals / Standards
-
Switch Case
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
-
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013