Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €18.470 |
5+ | €17.420 |
10+ | €16.800 |
25+ | €15.390 |
Price for:Each
Minimum: 1
Multiple: 1
€18.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoRC1PBG4
Order Code3531691
Technical Datasheet
Contact ConfigurationSPST-NO
No. of Positions2 Position
Approvals / StandardsEN 60947
IP RatingIP65
Switch CasePlastic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RC1PBG4 from Europa Components is a Key on/off and 1N/O contact control station with an IP65 and has a shock resistance of 70g (push button).
- Key on/off and 1N/O contact control station
- Reference standards: IEC 60947-5-1 & EN 60947-5-1
- Ambient temperature: -40C to +70C (storage); -25C to +70C (operation)
- Vibration resistance: 15g (40 to 500Hz)
- Shock resistance: 70g (push button); 15g (buttons); selector switches (200g)
- Cable entry: knock outs provided
Technical Specifications
Contact Configuration
SPST-NO
Approvals / Standards
EN 60947
Switch Case
Plastic
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2 Position
IP Rating
IP65
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218