Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPA
Manufacturer Part NoTM-KTO011.
Order Code3376903
Product RangeEnclosure Thermal Management
Technical Datasheet
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €18.630 |
Price for:Each
Minimum: 1
Multiple: 1
€18.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoTM-KTO011.
Order Code3376903
Product RangeEnclosure Thermal Management
Technical Datasheet
Product RangeEnclosure Thermal Management
SVHCNo SVHC (21-Jan-2025)
Product Overview
- DIN rail mounting thermostat
- Ideal for heating an enclosure
- Rated to AC-1 standard
- Rating: 250Vac, 10A
- Temperature range: 0°C to 60°C
- Contacts: N/C
Technical Specifications
Product Range
Enclosure Thermal Management
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for TM-KTO011.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06