Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPA
Manufacturer Part NoTM-KTS011
Order Code3376902
Product RangeEnclosure Thermal Management
Technical Datasheet
161 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €19.250 |
Price for:Each
Minimum: 1
Multiple: 1
€19.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoTM-KTS011
Order Code3376902
Product RangeEnclosure Thermal Management
Technical Datasheet
Operating Voltage120V
Contact Current Max15A
Operation TypeNO
Operating Temperature Min-45°C
Operating Temperature Max80°C
Product RangeEnclosure Thermal Management
SVHCNo SVHC (21-Jan-2025)
Product Overview
- DIN rail mounting thermostat
- Ideal for cooling an enclosure
- Rated to AC-1 standard
- Rating: 250Vac, 10A
- Temperature range: 0°C to 60°C
- Contacts: N/O
Technical Specifications
Operating Voltage
120V
Operation Type
NO
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Contact Current Max
15A
Operating Temperature Min
-45°C
Product Range
Enclosure Thermal Management
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06