Print Page
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €369.300 |
Price for:Each
Minimum: 1
Multiple: 1
€369.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
30 Way 3 Phase distribution board with pre-fitted 125A 4 pole isolator and key lockable door.
- Pre-fitted with 125A 4 Pole Isolator
- Direct connect the neutral input using the cage terminal directly connected to the neutral bar
- Two Top Clips Hold Lid in Position
- Front Panel Pozidrive PZ2 x 4
- Lockable Door Handle with Key
- Front Panel Easy Release Mechanism
- Blank Panels for Easy Identification
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
-
No. of Branch Circuits
30Circuits
External Width
465mm
Product Range
TPN
Enclosure Material
-
Current Rating
125A
External Height
669mm
External Depth
130mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.25