Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-199-14-15-E
Order Code2466909
Product RangeAPH
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.830 |
5+ | €52.070 |
10+ | €44.970 |
20+ | €44.070 |
Price for:Each
Minimum: 1
Multiple: 1
€61.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-199-14-15-E
Order Code2466909
Product RangeAPH
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc88.4W
Power Rating88.4W
Current Max @ Diff Temperature Max6.5A
Voltage Max @ Diff Temperature Max24.1VDC
Length40mm
Width40mm
Depth3.9mm
Temperature Difference Max69°C
Product RangeAPH
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
The APH-199-14-15-E is a 6.5A single-stage Peltier Cooler Module. The thermoelectric cooler can create systems which are effective from a few mW to few hundred watts of cooling power. It features 24.1V maximum operating voltage and 88.4W power rating.
- Bespoke design
- Bonded using heat sink bonder
- Wide range of pellet geometries
Applications
Industrial, HVAC
Technical Specifications
Transducer Function
Thermoelectric Cooler
Cooling Power Pc
88.4W
Current Max @ Diff Temperature Max
6.5A
Length
40mm
Depth
3.9mm
Product Range
APH
Lead Wires
100mm, UL-Style 1569, Unstripped
No. of Stages
1 Stage
Power Rating
88.4W
Voltage Max @ Diff Temperature Max
24.1VDC
Width
40mm
Temperature Difference Max
69°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for APH-199-14-15-E
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04