Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROQUARTZ
Manufacturer Part No10.000MHZ HC49-4H/30/50/-40+85/18PF/ATF
Order Code1640869
Product RangeHC49
Technical Datasheet
832 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.445 |
10+ | €0.396 |
25+ | €0.392 |
50+ | €0.388 |
100+ | €0.368 |
500+ | €0.351 |
Price for:Each
Minimum: 1
Multiple: 1
€0.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No10.000MHZ HC49-4H/30/50/-40+85/18PF/ATF
Order Code1640869
Product RangeHC49
Technical Datasheet
Frequency Nom10MHz
Crystal CaseThrough Hole, 10.77mm x 4.34mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeHC49
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 10.000MHZ HC49/4H/30/50/40/18PF/ATF is a 10.77 x 4.34mm 30 and 50ppm through-hole low-profile Crystal Unit uses AT-cut strip crystal with hermetically sealed can. The HC49-4H series crystal resistance-weld hermetic seal crystal holder.
- Fundamental oscillation mode
- 60Ω Maximum equivalent series resistance
- 500µW Maximum drive level
Applications
Clock & Timing
Technical Specifications
Frequency Nom
10MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
Through Hole, 10.77mm x 4.34mm
Load Capacitance
18pF
Product Range
HC49
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for 10.000MHZ HC49-4H/30/50/-40+85/18PF/ATF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015