Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVATRON
Manufacturer Part NoRX3010
Order Code3376957
Product RangeEvatron RX30xx
Your Part Number
45 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.340 |
| 5+ | €3.090 |
| 10+ | €2.930 |
| 20+ | €2.670 |
Price for:Each
Minimum: 1
Multiple: 1
€4.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVATRON
Manufacturer Part NoRX3010
Order Code3376957
Product RangeEvatron RX30xx
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric28mm
External Width - Metric76mm
External Depth - Metric52mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.1"
External Width - Imperial2.99"
External Depth - Imperial2.05"
Product RangeEvatron RX30xx
SVHCTo Be Advised
Product Overview
- Multipurpose flanged enclosure
- Suitable for housing small components, PCBs or projects
- Screw together fixing
Notes
Note: Dimensions are external without the flange
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
28mm
External Depth - Metric
52mm
Body Colour
Black
External Height - Imperial
1.1"
External Depth - Imperial
2.05"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
76mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.99"
Product Range
Evatron RX30xx
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03