Print Page
33 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €13.020 |
6+ | €11.880 |
Price for:Each
Minimum: 1
Multiple: 1
€13.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVERBUILD
Manufacturer Part No2CARPT50
Order Code4266108
Product RangeMammoth
Also Known AsGTIN UPC EAN: 5029347604738
Technical Datasheet
Adhesive TypeHot Melt Rubber Adhesive
Tape Backing Material-
Tape ColourTransparent
Total Tape Thickness-
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeMammoth
SVHCNo SVHC (14-Jun-2023)
Product Overview
Everbuild® Mammoth® Carpet Fix Cloth Tape is a premium quality double sided tape. It is ideal for fixing all carpets to all surfaces. Easily torn by hand during application.
- Sticks to most common surfaces
- High tack adhesive
- Easy tear for quick application
- Colour: Clear
- Size (WxL): 50mm x 25m
Technical Specifications
Adhesive Type
Hot Melt Rubber Adhesive
Tape Colour
Transparent
Roll Length - Imperial
82ft
Tape Width - Imperial
1.97"
Product Range
Mammoth
Tape Backing Material
-
Total Tape Thickness
-
Roll Length - Metric
25m
Tape Width - Metric
50mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415