Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERBUILD
Manufacturer Part NoFLDIY150
Order Code4266102
Product RangeEverbuild - Flashing Tape
Also Known AsGTIN UPC EAN: 5029347099091
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €12.290 |
Price for:Each
Minimum: 1
Multiple: 1
€12.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVERBUILD
Manufacturer Part NoFLDIY150
Order Code4266102
Product RangeEverbuild - Flashing Tape
Also Known AsGTIN UPC EAN: 5029347099091
Technical Datasheet
Roll Length - Imperial9.84ft
Roll Length - Metric3m
Tape Width - Imperial5.90"
Tape Width - Metric150mm
Product RangeEverbuild - Flashing Tape
Product Overview
- Self-adhesive flashing tape with a natural lead-look finish
- Replaces need for lead flashing
- Self-adhesive - requires no separate glue
- Suitable for most flashing applications
- Suitable for general repair to existing flashing
- Suitable for repairing lead gutters, cracks in concrete and replacing lost lead flashing
Technical Specifications
Roll Length - Imperial
9.84ft
Tape Width - Imperial
5.90"
Product Range
Everbuild - Flashing Tape
Roll Length - Metric
3m
Tape Width - Metric
150mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.065