Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.850 |
| 10+ | €2.430 |
| 25+ | €1.720 |
| 50+ | €1.620 |
| 100+ | €1.590 |
Price for:Each
Minimum: 1
Multiple: 1
€4.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVEREADY
Manufacturer Part NoE300787100
Order Code4559254
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyZinc Chloride
Battery Capacity400mAh
External Height48.5mm
Battery TerminalsSnap Contact
Pack Quantity1
External Width26.5mm
External Depth17.5mm
Weight37g
Battery IEC Code6F22
Battery NEDA Code1604D
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
9V
Battery Technology
Zinc Chloride
External Height
48.5mm
Pack Quantity
1
External Depth
17.5mm
Battery IEC Code
6F22
Product Range
-
Battery Size Code
PP3
Battery Capacity
400mAh
Battery Terminals
Snap Contact
External Width
26.5mm
Weight
37g
Battery NEDA Code
1604D
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037