Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVEREADY
Manufacturer Part NoS10138
Order Code3762453
Product RangeEveready - ECO Halogen Series Lamps
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEVEREADY
Manufacturer Part NoS10138
Order Code3762453
Product RangeEveready - ECO Halogen Series Lamps
Technical Datasheet
Supply Voltage240V
Power Rating30W
Length80mm
Lamp Base TypeE14 / SES
Reflector Dia50mm
Color Temperature Typ2900K
Product RangeEveready - ECO Halogen Series Lamps
SVHCTo Be Advised
Product Overview
A retro-fit, Halogen alternative that saves energy when compared to standard reflector lamps.
- Ideal replacement for where standard reflector lamps are in use
- 405 Lumens in a warm white (2900K) LED colour temperature
- Dimmable
- E14 Lamp fitting
Technical Specifications
Supply Voltage
240V
Length
80mm
Reflector Dia
50mm
Product Range
Eveready - ECO Halogen Series Lamps
Power Rating
30W
Lamp Base Type
E14 / SES
Color Temperature Typ
2900K
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029