Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoE-S-W
Order Code1364984
Product RangeE-S Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoE-S-W
Order Code1364984
Product RangeE-S Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centreline Spacing2.54mm
Connector Tip StyleWaffle
Current Rating5A
Overall Length0
Spring Force Initial1oz
Spring Force Working Travel0
Product RangeE-S Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Waffle
Overall Length
0
Spring Force Working Travel
0
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
2.54mm
Current Rating
5A
Spring Force Initial
1oz
Product Range
E-S Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536