Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoEPA-5H
Order Code2915277
Product RangeEPA Series
Technical Datasheet
287 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.230 |
| 10+ | €14.360 |
| 25+ | €13.710 |
| 50+ | €12.760 |
| 100+ | €12.050 |
Price for:Each
Minimum: 1
Multiple: 1
€15.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoEPA-5H
Order Code2915277
Product RangeEPA Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centreline Spacing4.75mm
Connector Tip StyleWaffle
Current Rating8A
Spring Force Initial6.13oz
Spring Force Working Travel16oz
Product RangeEPA Series
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Waffle
Spring Force Initial
6.13oz
Product Range
EPA Series
Centreline Spacing
4.75mm
Current Rating
8A
Spring Force Working Travel
16oz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00156