Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoHCP-14H
Order Code2915272
Product RangeHCP Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoHCP-14H
Order Code2915272
Product RangeHCP Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centreline Spacing4.75mm
Connector Tip StyleWaffle
Current Rating25A
Overall Length33.53mm
Spring Force Initial24g
Spring Force Working Travel136g
Product RangeHCP Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Waffle
Overall Length
33.53mm
Spring Force Working Travel
136g
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
4.75mm
Current Rating
25A
Spring Force Initial
24g
Product Range
HCP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000942
Product traceability