Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoPOGO-1J-4
Order Code2944333
Product RangePOGO Series
Technical Datasheet
85 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.960 |
| 10+ | €5.630 |
| 25+ | €5.390 |
| 50+ | €5.050 |
| 100+ | €4.790 |
| 250+ | €4.450 |
Price for:Each
Minimum: 1
Multiple: 1
€5.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoPOGO-1J-4
Order Code2944333
Product RangePOGO Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centreline Spacing1.91mm
Connector Tip StyleRadius
Current Rating6A
Spring Force Initial18g
Spring Force Working Travel114g
Product RangePOGO Series
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Radius
Spring Force Initial
18g
Product Range
POGO Series
Centreline Spacing
1.91mm
Current Rating
6A
Spring Force Working Travel
114g
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000372