Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVO-STIK
Manufacturer Part No30812124
Order Code3377973
Product RangeEvo-Stik - GripFill
Also Known AsGTIN UPC EAN: 5021523186311
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEVO-STIK
Manufacturer Part No30812124
Order Code3377973
Product RangeEvo-Stik - GripFill
Also Known AsGTIN UPC EAN: 5021523186311
Technical Datasheet
Adhesive TypeSilicone - 1 Part
Dispensing MethodCartridge
Adhesive ColourWhite
Volume350ml
Weight-
Product RangeEvo-Stik - GripFill
SVHCNo SVHC (19-Jan-2021)
Product Overview
Evo-Stik Gripfill™ Solvent Free is a white, gap-filling adhesive that creates a high strength bond between two materials. It provides an instant grab, immediately securing materials in place for accurate bonding (heavy objects may need temporary<bold> </bold>support). Gap filling properties mean uneven surfaces can be bonded without difficulty.
- Bonds almost any surface:
- Plywood, blockwood, chipboard, hardboard, laminated plastics, rigid uPVC, rigid insulation materials
- Metal sheeting to brick, stone, concrete, breeze block, sand/cement screeds, concrete
- Plaster, plasterboard and insulation boards
- Excellent strength including vertical applications
- Suitable for interior and exterior use (provided bond is covered)
- Size: 350ml
Technical Specifications
Adhesive Type
Silicone - 1 Part
Adhesive Colour
White
Weight
-
SVHC
No SVHC (19-Jan-2021)
Dispensing Method
Cartridge
Volume
350ml
Product Range
Evo-Stik - GripFill
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62