Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.590 |
5+ | €5.030 |
10+ | €4.820 |
50+ | €4.700 |
100+ | €4.590 |
250+ | €4.470 |
Price for:Each
Minimum: 1
Multiple: 1
€5.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoLHI 968
Order Code2293504
Technical Datasheet
Supply Voltage Min2V
Supply Voltage Max10V
Beam Angle100°
Product Range-
SVHCTo Be Advised
Product Overview
The LHI 968 is a pyroelectric dual Element Detector for intrusion alarm. This design provides for a reduced sensitivity to EMI and excellent white light immunity (WLI).
- TO-5 Metal Housing
- Improved EMI Protection
- Improved WLI
Applications
Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage Min
2V
Beam Angle
100°
SVHC
To Be Advised
Supply Voltage Max
10V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002