CX18S-000000-N-B
CoolPac 6 Slot Case, Chassis, Standard, CoolX1800 Series AC-DC Configurable Power Supplies
Product Information
Product Overview
EXCELSYS COOLX®1800 series high efficiency, intelligent, and reliable modular power supply. The CoolX1800 delivers an incredible 1800W in a compact 1U high package with PMBus™ digital communications, control and reliability in addition to the most comprehensive feature set. It is suitable for use in standard application which includes test and measurement, industrial machines, automation equipment, printing, telecommunications, MIL-COTS (industrial), Hi Rel, harsh industrial electronics, radar (marine- and ground-based), communications, test, and measurement (audio equipment). It is approved by IEC60950, IEC62368-1 (industrial (CX18S)), MIL-STD-810G (defence/aero) certifications.
- Nominal input voltage range from 100 to 240VAC (universal input 47 to 440Hz)
- Unpopulated cool mods
- Auxiliary output voltage is 12V (standard), maximum output current is 4.7A (Aux voltage option B)
- Overvoltage, overcurrent, short circuit, over temperature protection
- 6 slots, input to output isolation is 4000VAC (reinforced (2 x MOPP)
- Safety approved to 5000m altitude, Field-configurable-plug and play power
- MTBF <gt/> 200,000hours, level 4 input surge protection
- Analogue and digital management PMBus™ monitoring and control capability
- Temperature range from -40 to 70°C (operates to specification below -20°C after 10min warmup)
- Dimensions (L x W x H) is 267mm x 127mm x 41mm, 5 years warranty
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Advanced Energy CoolX1800 Series AC-DC Configurable Power Supplies
CoolX1800 Series
CoolPac 1800W 6 Slot Chassis Converter - Standard
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate