Print Page
XG1
Plug In Module, PowerMod, UltiMod PowerPac, XGEN, 1.5 to 3.6V, 50A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXG1
Order Code3582172
Product RangePowerMod
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXG1
Order Code3582172
Product RangePowerMod
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max125W
Power Supply Output TypeAdjustable, Fixed
Output Voltage Min1.5V
Output Voltage Max3.6V
Output Current Max50A
Power Supply Mounting-
For Use WithAdvanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters
Product RangePowerMod
SVHCTo Be Advised
Product Overview
powerMod plug-in module intended for use in Xgen and UlitMod series power supply.
- Input voltage range from 85 to 264VAC (universal input 47 to 440Hz)
- Nominal output voltage is 2.5V
- Maximum current is 50A
- Power is 125W
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Adjustable, Fixed
Output Voltage Max
3.6V
Power Supply Mounting
-
Product Range
PowerMod
Output Power Max
125W
Output Voltage Min
1.5V
Output Current Max
50A
For Use With
Advanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115