Print Page
XGM
Plug In Module, PowerMod, UltiMod PowerPac, XGEN, 3.2 to 6V, 40A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGM
Order Code3582166
Product RangePowerMod
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €217.200 |
Price for:Each
Minimum: 1
Multiple: 1
€217.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGM
Order Code3582166
Product RangePowerMod
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max200W
Power Supply Output TypeAdjustable, Fixed
Output Voltage Min3.2V
Output Voltage Max6V
Output Current Max40A
Power Supply Mounting-
For Use WithAdvanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters
Product RangePowerMod
SVHCTo Be Advised
Product Overview
powerMod plug-in module intended for use in Xgen and UlitMod series power supply.
- Input voltage range from 85 to 264VAC (universal input 47 to 440Hz)
- Nominal output voltage is 5V
- Maximum current is 40A
- Power is 200W
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Adjustable, Fixed
Output Voltage Max
6V
Power Supply Mounting
-
Product Range
PowerMod
Output Power Max
200W
Output Voltage Min
3.2V
Output Current Max
40A
For Use With
Advanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112