Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €23.000 | 
Product Information
Product Overview
The 365510 from Extech Instruments is a water resistant digital stopwatch/clock plus calendar and alarm. It is a sporty colourful yellow stopwatch with large LCD. It features wake and snooze alarm. This digital LCD stopwatch plus calendar and alarm has a water resistant housing, accumulated elapsed time, split time measurements and two competitors monitoring. It uses an LR-44 or A-76 alkaline button battery. The Phillips head screws on the rear of the watch must be removed to open the watch and access the battery. Careful use of this stopwatch will provide years of reliable service.
- Calendar displays day/month/date and alarm function
- Stopwatch counts up to 23 hours 59 min, 59 seconds accurate to ±3 seconds/day
- Stopwatch/chronograph mode with 1/100sec resolution
- Accumulated elapsed time and split time measurements
- Accurately times a two person competition
- 12hour or 24hour clock operation with settable hour chime
- Accuracy of ±3 seconds/day
- CE approved
- Operates in normal mode and stop watch mode
- Dimension is 2.3inch x 2.8inch x 0.5inch (57mm x 70mm x 15mm) and weight is 50g
Applications
Clock & Timing
Contents
365510 stopwatch/clock, 39" (1m) neck strap, Battery.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-
-
57mm
-
-
70mm
15mm
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate