Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380462
Order Code2862179
Also Known AsGTIN UPC EAN: 793950384626
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €489.000 |
Price for:Each
Minimum: 1
Multiple: 1
€489.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380462
Order Code2862179
Also Known AsGTIN UPC EAN: 793950384626
Technical Datasheet
Wire Connection4-Wire
Resistance Measurement Range0.2ohm, 2ohm, 20ohm, 200ohm, 2kohm
Resolution (ohm)1ohm
Test Current-
Accuracy0.75% + 4d
External Height120mm
External Width160mm
External Depth85mm
Weight680g
Product Range-
SVHCTo Be Advised
Product Overview
The 380462 from Extech Instruments is a 220V portable precision milliohm meter provides resolution to 100µohm.
- High accuracy and performance for low resistance measurements
- Large 0.7" (18mm) LCD 1999 count
- 4-wire cables with Kelvin clip connectors
- Manual zero display adjust
- Overrange indication
- Compact, durable field service housing with protective cover
- Product comes with 1 years warranty
Contents
4-wire cables, Kelvin clip connectors.
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
1ohm
Accuracy
0.75% + 4d
External Width
160mm
Weight
680g
SVHC
To Be Advised
Resistance Measurement Range
0.2ohm, 2ohm, 20ohm, 200ohm, 2kohm
Test Current
-
External Height
120mm
External Depth
85mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.13