Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380580
Order Code2836689
Also Known AsGTIN UPC EAN: 793950385807
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €979.000 |
Price for:Each
Minimum: 1
Multiple: 1
€979.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380580
Order Code2836689
Also Known AsGTIN UPC EAN: 793950385807
Technical Datasheet
Wire Connection4-Wire
Resistance Measurement Range0.2ohm to 2kohm
Resolution (ohm)1ohm
Test Current100mA
Accuracy0.5%
External Height250mm
External Width190mm
External Depth110mm
Weight3.3lb
Product Range-
SVHCTo Be Advised
Product Overview
The 380580 is a battery-powered Milliohm Meter offers five resistance ranges with resolution low as 0.1mΩ. The 4-wire Kelvin clip connection ensures optimum accuracy. Typical application includes transformer, motor coil and PC board resistance measurement.
- High accuracy, high resolution portable milliohm meter for field use
- Four terminal Kelvin measurements
- Over-temperature and overvoltage protection
- 5 ranges with 100µΩ maximum resolution
- Invalid test indicators to prevent inaccurate measurements
- Built-in water resistant case with shoulder strap
Applications
Test & Measurement, Motor Drive & Control
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
1ohm
Accuracy
0.5%
External Width
190mm
Weight
3.3lb
SVHC
To Be Advised
Resistance Measurement Range
0.2ohm to 2kohm
Test Current
100mA
External Height
250mm
External Depth
110mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.12