Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380947
Order Code2836692
Also Known AsGTIN UPC EAN: 793950389478
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €359.000 |
Price for:Each
Minimum: 1
Multiple: 1
€359.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380947
Order Code2836692
Also Known AsGTIN UPC EAN: 793950389478
Technical Datasheet
DMM FunctionsAC/DC Current, Frequency
Current Measure AC Max400A
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max23mm
Product Range-
SVHCTo Be Advised
Product Overview
Mini DC/AC Clamp Meters ideal for low current measurements, with their high resolution, the ideal tool for accurately measuring very low AC & DC currents. Smaller in size than traditional clamp meters, they easily fit into tight spaces.
- Large 4000 count LCD display with full function indication
- True RMS measurements with 1mA AC resolution
- Non-contact Frequency measurements to 10kHz through the clamp jaws
- Fast 40 segment bargraph
- One touch Auto Zero
- Min/Max, Data hold and Auto power off
- 0.9" (23mm) jaw opening
Applications
Industrial, Maintenance & Repair, Test & Measurement
Technical Specifications
DMM Functions
AC/DC Current, Frequency
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Auto, Manual
Jaw Opening Max
23mm
SVHC
To Be Advised
Current Measure AC Max
400A
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4