Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €32.000 |
Product Information
Product Overview
Extech’s Big Digit Thermometer simultaneously displays indoor and outdoor temperatures plus it has a user programmable High and Low alarm for outdoor (external probe) temperature. Its wired external weatherproof probe with a 9.6ft (3m) thin cable can easy be installed through windows, doors, or any small openings leading to outdoors or inside a refrigerator/freezer or temperature controlled areas/rooms. Internal memory stores Min/Max readings over time. Thermometer includes a built-in stand for desktop display and mounting bracket for wall display.
- Large LCD with easy-to-read 1" (25mm) digit size
- Temperature Range for Indoor (built-in sensor): 14 to 140°F (-10 to 60°C)
- Temperature Range for Outdoor (external probe): -58 to 158°F (-50 to 70°C)
- 0.1°F/°C resolution and basic accuracy of ±1.8°F (±1°C)
- User programmable High/Low audible alarms for Outdoor Temperature
- Memory stores Min/Max readings
- Water resistant/splash proof sensor with 9.6ft (3m) of thin cable for remote temperature measurements
- Dimensions: 112x102x22mm
- Weight: 186g
Contents
Internal and attached remote temperature sensor with cable, built-in stand, AAA battery and wall mounting bracket
Technical Specifications
-50°C to +70°C
102mm
-
112mm
22mm
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate