Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No407001-PROCopy
Manufacturer Standard Lead Time8 weeks
Order Code3116366
Also Known AsGTIN UPC EAN: 00793950407028
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €70.990 |
Price for:Each
Minimum: 1
Multiple: 1
€70.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No407001-PROCopy
Manufacturer Standard Lead Time8 weeks
Order Code3116366
Also Known AsGTIN UPC EAN: 00793950407028
Technical Datasheet
Software TypeData Acquisition Software and Cable
Software Edition-
Licence Type-
Media Type-
Software Language-
Supported OSWindows
For Use WithExtech Meters
Product Range-
SVHCTo Be Advised
Product Overview
- Data acquisition software and USB cable
- Enables user of specific Extech meters to capture, display and store readings on a PC
- Programmable sample rates (max 6 hrs)
- View data as a list or on a chart and save as a CSV or TXT formatted file
- Import data into notepad or excel
- Colour code each channel for easy analysis with multi-channel meters
- User programmable high/low alarms
Contents
USB data cable, Software (Compatible with Windows® 7, 8 and 10), USB driver, Quick start guide with installation instructions.
Technical Specifications
Software Type
Data Acquisition Software and Cable
Licence Type
-
Software Language
-
For Use With
Extech Meters
SVHC
To Be Advised
Software Edition
-
Media Type
-
Supported OS
Windows
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
