Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No407732
Order Code2862181
Also Known AsGTIN UPC EAN: 793950407325
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €214.000 |
Price for:Each
Minimum: 1
Multiple: 1
€214.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No407732
Order Code2862181
Also Known AsGTIN UPC EAN: 793950407325
Technical Datasheet
Sound Level Min35dB
Sound Level Max130dB
Accuracy dB1.5dB
Resolution (db)0.1dB
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Product Overview
The 407732 from Extech Instruments is a dual-range Type 2 digital sound level meter with backlit LCD. It meets ANSI and IEC 651 Type 2 standards. Ideal for noise surveys in the workplace, installing fire alarms and speaker systems and enforcing noise ordinances. Measures from 35 to 130dB in 2-ranges with accuracy of ±1.5dB. Typical applications include enforcing community noise ordinances, meeting government safety issues (OSHA), installing audio systems and product noise certification and reduction.
- High and low measuring ranges: 35 to 100dB (low) and 65 to 130dB (high)
- Data hold and max hold functions
- Backlit LCD display to view in dimly lit area
- Product comes with 1 years warranty
Contents
Microphone wind screen, 9V battery.
Technical Specifications
Sound Level Min
35dB
Accuracy dB
1.5dB
Operating Temperature Min
0°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32137